Molex2200970471Connector Headers and PCB Receptacles
1.25mm Pitch, Micro Lock Plus PCB Header, Single Row, Vertical, Through Hole, Tin-Bismuth Plating, Positive
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| 4 | |
| 1 | |
| 1.25 | |
| Straight | |
| 3.3/Contact | |
| 50VDC|50VAC | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.11789 | |
| Micro-Lock Plus | |
| Contact Plating Thickness | 1um |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

