Molex22-55-2181Connector Discrete Wire Housing
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 18 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 1.53 | |
| 22.83 | |
| 5.05 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

