Reduced Price
Molex22552042Connector Discrete Wire Housing
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.37 | |
| 5.05 | |
| 8.1 | |
| 15.24 | |
| SL™ | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

