Molex22292081Connector Headers and PCB Receptacles
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.896 | |
| 20.32 | |
| 5.8 | |
| 11.7 | |
| KK 254 | |
| Contact Plating Thickness | (0.51/0.76)um |
| 3.56 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

