Molex22173082Connector Headers and PCB Receptacles
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Bottom Entry Thru-Hole KK Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.5/Contact | |
| 500V | |
| 20 | |
| -40 | |
| 80 | |
| Tray | |
| 0.96 | |
| 20.22 | |
| 7.7 | |
| 7.9 | |
| KK | |
| 3.35 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

