Molex22162030Connector Headers and PCB Receptacles
Conn Socket Strip RCP 3 POS 2.54mm Solder RA Thru-Hole KK Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.5/Contact | |
| 500V | |
| 20 | |
| -40 | |
| 80 | |
| 25 | |
| Tray | |
| 0.324 | |
| 7.52 | |
| 7.9 | |
| 7.7 | |
| KK | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

