Molex22053161Connector Headers and PCB Receptacles
Conn Wire to Board HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 2.137 | |
| 40.64 | |
| 12.83 | |
| 6.35 | |
| KK | |
| 3.58 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

