Molex22-04-1071Connector Headers and PCB Receptacles
Conn Wire to Board HDR 7 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Latch/KK Bag
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Center Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.707 | |
| 17 | |
| 5.8 | |
| 11.7 | |
| Mini-Latch/KK | |
| Contact Plating Thickness | 5.08um |
| 3.4 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

