Molex22013097Connector Discrete Wire Housing
Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount White KK® Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 600VDC|500VAC | |
| 1000 | |
| 25 | |
| Bag | |
| 0.969 | |
| 23.42 | |
| 6.98 | |
| 12.7 | |
| KK® | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

