Molex22013067Connector Discrete Wire Housing
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount White KK® Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500VAC|600VDC | |
| 1000 | |
| -40 | |
| 105 | |
| 25 | |
| Bag | |
| 0.6 | |
| 15.8 | |
| 6.98 | |
| 12.7 | |
| KK® | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

