HUBER+SUHNER21 N-50-7-13/133NEConnector RF
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount F Gold Over Nickel Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type N | |
| F | |
| Crimp | |
| Straight | |
| F | |
| Gold Over Nickel | |
| 0 to 11G | |
| 50 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Single | |
| 17.5 | |
| 40.8 | |
| Cable Mount |
Looking for low transmission line impedance for your coaxial cable connection? Than this type n 21 N-50-7-13/133NE RF connector manufactured from Huber + Suhner AG is ideal for your needs. This connector's body is plated in sucoplate. It has a female type gender. It has a straight body orientation. It has an operating frequency of 0 to 11G Hz. This rf connector has an operating temperature of -65 to 165 °C. This product is 40.8 mm long with a diameter of 17.5 mm. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

