Top Searched
TE Connectivity2199337-5 | Micro SIM Memory Card ConnectorConnector Memory Card
Conn Micro SIM Card SKT 8 POS 2.54mm Solder ST SMD 1A/Contact Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro SIM Card | |
| SKT | |
| 8 | |
| 1 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| -30 | |
| 85 | |
| 5000 | |
| Reel | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

