TE Connectivity2199155-3Connector Socket
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DDR4 DIMM Socket | |
| SKT | |
| 288 | |
| 2 | |
| 0.85 | |
| Solder | |
| Straight | |
| 0.75/Contact | |
| 25VAC | |
| 20 | |
| -55 | |
| 105 | |
| 25 | |
| Tray | |
| 142 | |
| 6.3 | |
| 20.2 | |
| Black | |
| No | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

