TE Connectivity2199011-1Connector Headers and PCB Receptacles
Conn Battery Connector HDR 3 POS 2mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Battery Connector | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 2/Contact | |
| 30VDC | |
| 25 | |
| -20 | |
| 80 | |
| 6.5 | |
| 5.8 | |
| 4.35 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

