Molex2196731124Cable Assembly Other

Pre-Crimped Lead Female to Pigtail, Tin (Sn) Plating, 300.00mm Length, 28 AWG, Black

Zero-Hachi Wire-to-Board Connector System

Manufacturers face the challenge of fitting more functionality into smaller spaces, requiring downsized PCBs and components without sacrificing reliability. The Zero-Hachi Connector offers significant space savings, supporting slimmer products like tablet PCs and wearables. Its dual-point contact ensures dependable connectivity in challenging environments. Additionally, the easy-to-grip design simplifies assembly, enhancing efficiency and reliability.

Zero-Hachi Wire-to-Board Connector System



1024-Zero-hachi-wire-to-board-connector-system


Key Features:

  • •  Provides robust RCB retention and protects the connector against breakage when wires are wrenched upward
  • •  Secures the connector’s electrical contact
  • •  Enables engineers to design slimmer devices
  • •  Offers better mating retention and reliability of header and harness
  • •  Facilitates easy handling during mating or unmating processes
  • •  Guides crimp terminal insertion to the connector housing in the correct direction
  • •  Provides higher electrical performance with robustness


Category Wire-to-board Connectors
Current Tin plating:
2.5A (2 circuits),
1.2A (6 circuits),
1.0A (20 circuits),
for AWG 28 wires
Gold plating:
2.5A (2 circuits),
1.5A (6 circuits),
1.2A (20 circuits),
for AWG 28 wires
Pitch 0.80mm
Height 1.60mm
Circuits 2 to 20


Applications by Industry:

  • •  Mobile Devices
  • •  Tablet PCs
  • •  Wearable devices
  • •  AR/VR devices
  • •  Gaming headsets
  • •  Smart Speakers
  • •  Drones
  • •  UAVs

Import TariffMay apply to this part

1,000 parts: Ships tomorrow

    Total$0.33Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2433+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      India
      • In Stock: 1,000 parts
      • Price: $0.3279

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.