TE Connectivity2195846-8Antennas
Antenna GPS/WLAN -3.1dBi Gain 960MHz/1630MHz/2700MHz/3800MHz/5000MHz/5875MHz/7125MHz Bag/Box
| Compliant | |
| 7A994 | |
| Active | |
| 8529.10.40.40 | |
| Automotive | No |
| PPAP | No |
| GPS/WLAN | |
| Linear | |
| 698|1560|1710|3200|4400|5150|5925 | |
| 960|1630|2700|3800|5000|5875|7125 | |
| -3.1dBi | |
| 2.6 | |
| 50 | |
| 10000(Typ) | |
| -40 | |
| 85 | |
| Bag|Box | |
| Mounting | Adhesive |
| Package Height | 0.2 |
| Package Width | 15 |
| Package Length | 80 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

