TE Connectivity2195771-1Antennas
Antenna External 7dBi Gain 960MHz/2700MHz/3800MHz Box/Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| External | |
| Omni-Directional | |
| 698|1710|3400 | |
| 960|2700|3800 | |
| 7dBi(Max) | |
| 2.2 | |
| 50 | |
| 150000 | |
| 4.3-10 Female|N Female | |
| IP65 | |
| -30 | |
| 75 | |
| Box|Carton | |
| Diameter | 185.5 |
| Mounting | Ceiling |
| Package Height | 92 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

