TE Connectivity2195630-1Antennas
Antenna Dual Band 2.5dB Gain 2500MHz/5875MHz Bag/Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| Dual Band | |
| 2400|5150 | |
| 2500|5875 | |
| 2.5dB(Max) | |
| 2 | |
| 50 | |
| SMA Plug | |
| Diameter | 10 |
| Package Length | 108 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

