Molex2194760000Connector Card Edge
Conn Card Edge F 12Power/14Signal POS 2.54mm/7.62mm Solder RA Thru-Hole T/R
EXTreme PowerEdge Plus Card Edge Connectors
With rising energy demands in data centers, designers need power solutions that maximize efficiency and reliability. EXTreme PowerEdge Plus Card Edge Connectors deliver exceptional current-carrying capability within a space-saving form factor. Built to meet M-CRPS mechanical guidelines and surpass electrical performance standards, these connectors provide added design flexibility and robust power delivery. Ideal for data center, networking, and telecom systems, they enable higher efficiency and dependable operation across demanding applications.
Features and Advantages
Provides lower contact resistance, lower power loss and higher reliability
Each power circuit has eight independent points of contact (mating points to the PCB) ensuring multiple paths for current flow. This decreases overall contact resistance, thereby reducing energy inefficiencies and heat generation.
Meets M-CRPS mechanical requirements and exceeds the electrical requirements
These connectors feature a 7.62mm pitch for power circuits and a 2.54mm pitch for signal circuits, ensuring compliance with M-CRPS standards to optimize efficiency and minimize the risk of downtime caused by power failures.
Higher current density than any edgecard connector in the market
These connectors use an innovative dual-layer terminal design delivering greater than 3,300W at 12V. Customers benefit by not having to compromise on size or efficiency.
Avoids overheating system
The low-profile housing allows for improved airflow, enhancing system cooling and helping prevent thermal damage.
Applications by Industry
- Data Center
- Power Shelves
- Power Supplies
- Servers Storage devices
- Switches
- Telecommunications/Networking
Key Specifications
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1.57 | |
| 26 | |
| 7.62 | |
| Right Angle | |
| 100V/60V | |
| 200 | |
| 3.1 | |
| Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

