Molex2183710001Connector Terminals
SW1 6.00mm Screw Mount Locking Pin in Bag, 18.00mm Engagement Length
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Terminal | |
| M | |
| Screw | |
| Straight | |
| Silver Over Nickel | |
| 120 | |
| 1000V | |
| -40 | |
| 125 | |
| Bag | |
| 18 | |
| 10.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

