WAGO218-504Connector Terminal Blocks
Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 6A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 4 | |
| 2.54 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 6 | |
| 160V | |
| -60 | |
| 105 | |
| 11.66 | |
| 13 | |
| 10.9 | |
| Gray | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

