WAGO218-502/000-604/997-403Connector Terminal Blocks
Conn Terminal Block 2 POS 2.54mm Solder ST Thru-Hole 6A Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 2.54 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 6 | |
| 160V | |
| -60 | |
| 105 | |
| 6.58 | |
| 13 | |
| 10.9 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

