WAGO218-106Connector Terminal Blocks
Conn Terminal Block 6 POS 2.5mm Solder Thru-Hole 6A CAGE CLAMP® Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 6 | |
| 2.5 | |
| 1 | |
| 6 | |
| Solder | |
| 6 | |
| 160V | |
| -60 | |
| 105 | |
| 16.5 | |
| 13 | |
| 8.1 | |
| Gray | |
| CAGE CLAMP® | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

