Top Searched
TE Connectivity2178127-4Cable Assembly Other
Cable Assembly Patch Cord 25m 26AWG Modular Plug to Modular Plug 10 to 10 POS M-M Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Patch Cord | |
| 10 to 10 | |
| M-M | |
| Modular Plug | |
| Modular Plug | |
| 25 | |
| 26 | |
| Black | |
| -20 | |
| 80 | |
| Box | |
| Polyvinyl Chloride | |
| Gold Over Nickel | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

