Molex2173463021Connector Card Edge

Conn PCI Express 5.0 SKT 124 POS 0.6mm Solder RA SMD T/R

Mini Cool Edge (MCIO) Connectors and Cable Assemblies

The Mini Cool Edge (MCIO) product family offers 4x, 8x, 16x, and 20x options, delivering high-speed data rates of 16, 32, and up to 64 Gbps. These MCIO cable assemblies meet PCIe standards, including up to PCIe Generation 6, in extremely flexible configurations. With multiple circuit options, the Mini Cool Edge (MCIO) Connectors and Cable Assemblies provide increased flexibility and support high-speed data transmission.

See Mini Cool Edge Datasheet

Key Features:

  • Delivers improved flexibility in system design
  • Offers extendable and customizable DS pairs for high-speed channel applications
  • Prevents damage to the pins
  • Supports high-speed data transmission that meets PCIe industry standards
  • Offers a wide range of pinout options, including 4, 8, 16 and 20 lanes
  • Provides flexibility to pair with different wire gauge options, including 29, 30 and 32 AWG

Applications by Industry

Telecommunications

  • Routers
  • Servers
  • Switches
  • Edge Computing

Power for Data Center

  • Data centers
  • Storage racks
  • Storage controllers
  • RAIDS (Redundant Array of Independent Disks Storage)
  • JBODS (Just a Bunch of Disks Storage)
  • HBAS (Host Bus Adapter Services)
  • Enterprise storage systems
  • Servers and high-performance computing

Key Specifications

Reference Information

  • Packaging: Carrier tape
  • Designed in: Millimeters
  • RoHS: Yes
  • Halogen Free: Yes

Electrical

  • Voltage (max.): 30.0V AC/contact
  • Current (max.): 1.1A/contact
  • Connector Contact Resistance: 20 milliohms max.
  • Dielectric Withstanding Voltage: 300V DC
  • Insulation Resistance (min.): 1,000 Megohms

Mechanical

  • Mating Force (max.): 1.1 N/contact+10N
  • Unmating Force (min.): 0.1 N/contact
  • Durability (min.): 200 mating cycles

Physical

  • Housing: Nylon
  • Contact: Copper Alloy
  • Contact Area: Gold over Nickel
  • Solder Tail Area: Tin over Nickel
  • Connector Ground Bar: Stainless Steel
  • PCB Thickness: 1.57mm
  • Operating Temperatures: -40 to +85°C

220 parts: Ships in 2 days

    Total$10.27Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2520+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 220 parts
      • Price: $10.266

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.