Molex2170822025Connector Card Edge
Conn PCI Express 5.0 SKT 74 POS 0.6mm Solder ST SMD T/R
Mini Cool Edge (MCIO) Connectors and Cable Assemblies
The Mini Cool Edge (MCIO) product family offers 4x, 8x, 16x, and 20x options, delivering high-speed data rates of 16, 32, and up to 64 Gbps. These MCIO cable assemblies meet PCIe standards, including up to PCIe Generation 6, in extremely flexible configurations. With multiple circuit options, the Mini Cool Edge (MCIO) Connectors and Cable Assemblies provide increased flexibility and support high-speed data transmission.
Key Features:
- Delivers improved flexibility in system design
- Offers extendable and customizable DS pairs for high-speed channel applications
- Prevents damage to the pins
- Supports high-speed data transmission that meets PCIe industry standards
- Offers a wide range of pinout options, including 4, 8, 16 and 20 lanes
- Provides flexibility to pair with different wire gauge options, including 29, 30 and 32 AWG
Applications by Industry
Telecommunications
- Routers
- Servers
- Switches
- Edge Computing
Power for Data Center
- Data centers
- Storage racks
- Storage controllers
- RAIDS (Redundant Array of Independent Disks Storage)
- JBODS (Just a Bunch of Disks Storage)
- HBAS (Host Bus Adapter Services)
- Enterprise storage systems
- Servers and high-performance computing
Key Specifications
Reference Information
- Packaging: Carrier tape
- Designed in: Millimeters
- RoHS: Yes
- Halogen Free: Yes
Electrical
- Voltage (max.): 30.0V AC/contact
- Current (max.): 1.1A/contact
- Connector Contact Resistance: 20 milliohms max.
- Dielectric Withstanding Voltage: 300V DC
- Insulation Resistance (min.): 1,000 Megohms
Mechanical
- Mating Force (max.): 1.1 N/contact+10N
- Unmating Force (min.): 0.1 N/contact
- Durability (min.): 200 mating cycles
Physical
- Housing: Nylon
- Contact: Copper Alloy
- Contact Area: Gold over Nickel
- Solder Tail Area: Tin over Nickel
- Connector Ground Bar: Stainless Steel
- PCB Thickness: 1.57mm
- Operating Temperatures: -40 to +85°C
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PCI Express 5.0 | |
| SKT | |
| Mini Cool Edge | |
| 1.57 | |
| 74 | |
| 2 | |
| Solder | |
| 0.6 | |
| Straight | |
| PCB Pegs/PCB Pins | |
| 1.1/Contact | |
| 30VDC|30VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 85 | |
| 200 | |
| 25.8 | |
| 7.77 | |
| 8.95 | |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

