TE Connectivity2170245-1Connector Backplane
Conn Hard Metric HDR 60 POS 2.5mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 60 | |
| Press Fit | |
| 2.5 | |
| Straight | |
| 12 | |
| 0.7/Contact | |
| 250VAC | |
| 10000 | |
| 2 | |
| -65 | |
| 105 | |
| 250 | |
| Tube | |
| 24.9 | |
| 18.85 | |
| 13.4 | |
| 1.55 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

