ITT Cannon217-8516-010Connector Accessories
Connector Accessories Hexagonal Nut Straight
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Hexagonal Nut | |
| Connector Circular | |
| Straight | |
| -40 | |
| 125 | |
| 30 | |
| 23.8 |
Ideal for any connection for wires this hexagonal nut 217-8516-010 connector accessory manufactured from ITT will help make a strong connection. It has a straight body orientation. This product is 30 mm long and 23.8 mm. This part has an operating temperature of -40 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

