Molex216945-4016Connector Discrete Wire Housing
Conn Housing PL 16Power POS 3.5mm Crimp ST Cable Mount Natural Ultra-Fit Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 16Power | |
| 2 | |
| Crimp | |
| 3.5 | |
| Straight | |
| 600VAC|600VDC | |
| 1000 | |
| -40 | |
| 125 | |
| 25|200 | |
| Bag | |
| 4.51 | |
| 30.6 | |
| 25.44 | |
| Ultra-Fit | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

