Molex216945-3110Connector Discrete Wire Housing
Conn Housing PL 10Power POS 3.5mm Crimp ST Panel Mount Black Ultra-Fit Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 10Power | |
| 2 | |
| Crimp | |
| 3.5 | |
| Straight | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 125 | |
| 25|200 | |
| Bag | |
| 3.31 | |
| 27.42 | |
| 25.44 | |
| Ultra-Fit | |
| Yes | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

