Molex2166211031Cable Assembly Other
Cable Assembly UL 11028 0.15m 16AWG Wire to Board 3 POS F Crimp Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| UL 11028 | |
| 3 | |
| F | |
| Wire to Board | |
| Not Included | |
| 0.15 | |
| Crimp | |
| 16 | |
| Black | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| Polyphenylene Ether | |
| Matte Tin | |
| Copper Alloy | |
| 14/Contact | |
| Straight |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

