Molex2165712004Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 12.5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 6 | |
| -40 | |
| 125 | |
| 200 | |
| Tray | |
| 12.85 | |
| 5.33 | |
| 9.91 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

