Molex2165711035Connector Headers and PCB Receptacles
Micro-Fit+ Versa Color Vertical Header, Through Hole, 3.00mm Pitch, Single Row, 5 Circuits, Matte Tin (Sn) Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| 5 | |
| 1 | |
| 3 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 125 | |
| 25 | |
| Tray | |
| 0.795 | |
| 3.18 | |
| Micro-Fit+ Versa Color | |
| 3.18 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

