Molex2164001023Cable Assembly Other
Cable Assembly UL 1015 0.6m 12AWG Mega Fit to Mega Fit 2 to 2 POS F-F Crimp-Crimp Mega-Fit Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1015 | |
| 2 to 2 | |
| F-F | |
| Mega Fit | |
| Mega Fit | |
| 0.6 | |
| Crimp-Crimp | |
| 12 | |
| Black | |
| 600VDC|600VAC | |
| Bag | |
| Mega-Fit | |
| Polyvinyl Chloride | |
| Tin | |
| High Conductivity Copper | |
| 25/Contact |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

