Molex2162901042Cable Assembly AC Power
Cable Assembly AC Power 0.3m Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp 14AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.3 | |
| 14 | |
| Wire to Board | |
| Wire to Board | |
| F-F | |
| Crimp-Crimp | |
| 4 to 4 | |
| Straight to Straight | |
| 12/Contact | |
| 600VDC|600VAC | |
| Brass | |
| Tin | |
| Polyvinyl Chloride | |
| Natural | |
| -40 | |
| 105 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

