Molex2162701023Cable Assembly Other
Cable Assembly UL 11028 0.3m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| UL 11028 | |
| 2 to 2 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.3 | |
| Crimp-Crimp | |
| 22 | |
| Black | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| Polyphenylene Ether | |
| Tin | |
| Phosphor Bronze | |
| 3/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

