Top Searched
ebm-papst2162-4-7320Thermal Management Accessories
Thrml Mgmt Access Fan Capacitor
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Fan Capacitor | |
| -25 | |
| 85 | |
| 107 | |
| 30 | |
| 30 |
This motor run 2162-4-7320 variable capacitor from EBM Papst is a passive electrical component used to store and release an electrical charge. This capacitor has a maximum operating temperature of 85 °C. The 2162-4-7320 capacitor has a lead wire termination style. This product is 104(Max) mm tall with a diameter of 39(Max) mm. Its capacitance value is 5uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
