TE Connectivity2159683-2Cable Assembly Other
Cable Assembly Cat 5e 1m 26AWG RJ.5 to RJ.5 8 to 8 POS M-M Crimp-Crimp
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Cat 5e | |
| 8 to 8 | |
| M-M | |
| RJ.5 | |
| RJ.5 | |
| 1 | |
| 26 | |
| Crimp-Crimp | |
| Black | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

