Molex2159580317Connector Discrete Wire Housing
Conn Housing RCP 32 POS 2.5mm/2.75mm/3.5mm Crimp ST Cable Mount Green MX-DaSH Carton
MX-DaSH Connector System
The MX-DaSH Wire-to-Wire Connector System streamlines vehicle design by integrating power, ground, and high-speed data circuits into a single connector. This innovative solution minimizes weight, reduces size and costs, enhances assembly efficiency, and supports zonal architecture, offering a modern alternative to multiple traditional connectors used in automotive applications.
See MX-DaSH Wire-to-Wire Connector System Datasheet
Key Features:
- Optimizes wiring harness by combining multiple connectors into one connector
- Delivers reliable operation in harsh conditions through the available T2/ V1/S3-rated sealing and the mat seal
- Ensures secure mating and reliable connectivity
- Eases implementation and incorporation into designs
- Prevents mis-mating and minimizes assembly errors
Applications by Industry
Automotive
- Autonomous driving modules
- Computing modules
- Camera systems
- Gateway/switch modules
- GPS devices
- High-resolution displays (4K displays)
- High-speed cable networking
- Sensor-device connectivity
- Surround-view cameras
- LiDAR devices
Commercial Vehicle
- GPS devices
- Infotainment devices
Key Specifications
- Configurations: Sealed or unsealed wire-to-wire designs
- Terminal Sizes: 1.20, 1.50, 2.80mm
- Data Connections: HFM®, H-MTD®
- Validation Specifications (Depends on Connector Variant): USCAR2 rev8 | USCAR17 rev5 USCAR49 | GMW3191 | 2019B217050 revE (Peugeot) | IEC 62153-4-3:2013 (E) | IEC 62153-4-7:2015 | T1/V1/S1 (unsealed) | T2/V1/S3 (sealed)
SPECIFICATIONS
Reference Information
- Packaging: Bulk pack
- Female Receptacles/Male Blade Connectors:
- Housing – up to 31 circuits + data
- Terminal – 1.20mm or 1.50mm (power or signal), or 2.80mm (power)
- Data – HFM or H-MTD
- Wire Sizes for Terminals:
- 1.20mm terminal – 0.35 to 1.50mm2 wire
- 1.50mm terminal – 0.50 to 1.50mm2 wire
- 2.80mm terminal – 2.00 to 2.50mm2 wire
- Mating Requirement: Keyed pair
- Designed in: Millimeters
- RoHS: Yes
Mechanical
- Terminal Retention Force with Independent
- Secondary Lock (ISL): 100N (min.)
- Mating Force (max.): 70N
- Unmating Force (max.): 70N
Electrical
- Voltage (max.): 250V
- Current (max.): Refer to derating curve
- Insulation Resistance: 100 Megohms (min.)
Physical
- Housing: Polyamide (PA66)
- Contact: Tin
- Vibration Environment:
- Acceleration Rate – 9G (88m/sec2)
- Frequency – 20 to 200 Hz
- Sealing Performance (Sealed Versions):
- Initial – 50kPa (min.)
- After Endurance Test – 30kPa (min.)
- High-Pressure Washing Test – IP69K
- Operating Temperatures: -40 to +120°C
- or -40 to +85°C (varies by connector type)
Product Advantages and Features
Optimizes wiring harness by combining multiple connectors into one connector
The design incorporates power, signal and data connections using 1.20, 1.50 and 2.80mm terminals as well as High-Speed FAKRA Mini (HFM) modules for high-speed data transmission.
Delivers reliable operation in harsh conditions through the available T2/V1/S3-rated sealing and the mat seal
The mat seal eliminates the need for individual cable seals, providing reduced package size and reducing the cost of connectors subject to harsh conditions inside or outside the cabin.
Ensures secure mating and reliable connectivity
Features include an available independent secondary lock (ISL), pin protection plate (PPP) and blade protection.
Eases implementation and incorporation into designs
Using complete assemblies for male and female housings minimizes assembly operations.
Prevents mis-mating and minimizes assembly errors
Four unique keyways are available to ensure proper orientation.
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 32 | |
| 4 | |
| Crimp | |
| 2.5/2.75/3.5 | |
| Straight | |
| 12.3/Contact | |
| 12V | |
| -40 | |
| 125 | |
| 25 | |
| 49.5 | |
| 31 | |
| 32 | |
| MX-DaSH | |
| Cable Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

