Molex2159580261Connector Discrete Wire Housing

Conn Housing PL 35 POS 2.5mm/3.5mm Crimp ST Cable Mount White MX-DaSH Carton

MX-DaSH Connector System

The MX-DaSH Wire-to-Wire Connector System streamlines vehicle design by integrating power, ground, and high-speed data circuits into a single connector. This innovative solution minimizes weight, reduces size and costs, enhances assembly efficiency, and supports zonal architecture, offering a modern alternative to multiple traditional connectors used in automotive applications.

See MX-DaSH Wire-to-Wire Connector System Datasheet

Key Features:

  • Optimizes wiring harness by combining multiple connectors into one connector
  • Delivers reliable operation in harsh conditions through the available T2/ V1/S3-rated sealing and the mat seal
  • Ensures secure mating and reliable connectivity
  • Eases implementation and incorporation into designs
  • Prevents mis-mating and minimizes assembly errors

Applications by Industry

Automotive

  • Autonomous driving modules
  • Computing modules
  • Camera systems
  • Gateway/switch modules
  • GPS devices
  • High-resolution displays (4K displays)
  • High-speed cable networking
  • Sensor-device connectivity
  • Surround-view cameras
  • LiDAR devices

Commercial Vehicle

  • GPS devices
  • Infotainment devices

Key Specifications

  • Configurations: Sealed or unsealed wire-to-wire designs
  • Terminal Sizes: 1.20, 1.50, 2.80mm
  • Data Connections: HFM®, H-MTD®
  • Validation Specifications (Depends on Connector Variant): USCAR2 rev8 | USCAR17 rev5 USCAR49 | GMW3191 | 2019B217050 revE (Peugeot) | IEC 62153-4-3:2013 (E) | IEC 62153-4-7:2015 | T1/V1/S1 (unsealed) | T2/V1/S3 (sealed)

SPECIFICATIONS

Reference Information

  • Packaging: Bulk pack
  • Female Receptacles/Male Blade Connectors:
  • Housing – up to 31 circuits + data
  • Terminal – 1.20mm or 1.50mm (power or signal), or 2.80mm (power)
  • Data – HFM or H-MTD
  • Wire Sizes for Terminals:
  • 1.20mm terminal – 0.35 to 1.50mm2 wire
  • 1.50mm terminal – 0.50 to 1.50mm2 wire
  • 2.80mm terminal – 2.00 to 2.50mm2 wire
  • Mating Requirement: Keyed pair
  • Designed in: Millimeters
  • RoHS: Yes

Mechanical

  • Terminal Retention Force with Independent
  • Secondary Lock (ISL): 100N (min.)
  • Mating Force (max.): 70N
  • Unmating Force (max.): 70N

Electrical

  • Voltage (max.): 250V
  • Current (max.): Refer to derating curve
  • Insulation Resistance: 100 Megohms (min.)

Physical

  • Housing: Polyamide (PA66)
  • Contact: Tin
  • Vibration Environment:
  • Acceleration Rate – 9G (88m/sec2)
  • Frequency – 20 to 200 Hz
  • Sealing Performance (Sealed Versions):
  • Initial – 50kPa (min.)
  • After Endurance Test – 30kPa (min.)
  • High-Pressure Washing Test – IP69K
  • Operating Temperatures: -40 to +120°C
  • or -40 to +85°C (varies by connector type)

Product Advantages and Features

Optimizes wiring harness by combining multiple connectors into one connector
The design incorporates power, signal and data connections using 1.20, 1.50 and 2.80mm terminals as well as High-Speed FAKRA Mini (HFM) modules for high-speed data transmission.

Delivers reliable operation in harsh conditions through the available T2/V1/S3-rated sealing and the mat seal
The mat seal eliminates the need for individual cable seals, providing reduced package size and reducing the cost of connectors subject to harsh conditions inside or outside the cabin.

Ensures secure mating and reliable connectivity
Features include an available independent secondary lock (ISL), pin protection plate (PPP) and blade protection.

Eases implementation and incorporation into designs
Using complete assemblies for male and female housings minimizes assembly operations.

Prevents mis-mating and minimizes assembly errors
Four unique keyways are available to ensure proper orientation.

Import TariffMay apply to this part

Total In Stock: 672 parts

Regional Inventory: 336

    Total$1.26Price for 1

    336 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2530+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 336 parts
      • Price: $1.2616
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      17 weeks
      • In Stock: 336 parts
      • Price: $1.5233

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.