Volex2158H 10 C3Cable Assembly AC Power
Cable Assembly 1.8m EN 50075 to C7 2 to 2 POS F-M 18AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 1.8 | |
| 18 | |
| EN 50075 | |
| C7 | |
| F-M | |
| 2 to 2 | |
| Straight to Straight | |
| 2.5 | |
| 250V | |
| Polyvinyl Chloride | |
| Black | |
| 60 |
This device has a maximum current rating of 2.5 A. This has a Power to Power connector. It has a cord set cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

