Molex2157591004Connector Discrete Wire Housing
Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 3 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 125 | |
| 200 | |
| Bag | |
| 7.75 | |
| 16 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

