Molex2155116121Connector Discrete Wire Housing
PowerWize BMI 6.00mm, 2-circuit, Black Panel Mount Receptacle Housing, Bag
PowerWize Connectors
Power efficiency is critical to cost management in large power-consuming operations such as data centers and telecom central offices. The COEUR socket incorporated into the PowerWize crimp contacts offers low contact resistance and low voltage drop at the contact interface due to its multiple contact beams.
Energized equipment, such as a server or a power supply array, needs to be safe to handle if a new device is being installed or a defective device is being removed and replaced. PowerWize headers and receptacles are designed to comply with industry-standard touch-safe requirements.
Download the digital product board
Identifying high-power wire-to-board or wire-to-busbar interconnects that can be attached to a wide range of substrates and crimped to a wide range of wire styles and wire gauges is challenging. PowerWize screw-mount headers can attach to either printed circuit boards or busbars. PowerWize crimp sockets can accept 1/0, 2, 4, 6, 8, or 10 AWG wires.
Key Features:
- Touch-safe individual silos
- Optimal current-carrying capacity
- Field installable with battery-powered applicators
- Reliable crimp geometry with high-quality 8-sided crimp profile
- Low mating and unmating forces
- Mechanically keyed and color coded with uniquely positioned ribs on header housings and matching slots on receptacles
Discover further features and benefits in the product datasheet
Applications:
Home Energy Storage:
- Battery Storage System
- Gateway Storage System
Networking:
- Circuit breakers
- Data storage units
- Enterprise switches
- Power distribution units (PDUs)
- Routers
- Servers
- UPS/battery storage units
Industrial Automation
- Battery farms
- Factory equipment
- Robotics
Telecommunications
- Data storage units
- Digital cross-connect switches
- Network routers
- Power distribution units (PDUs)
- Servers
- Uninterruptable power supplies (UPSs)
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| RCP | |
| 1 | |
| 17 | |
| -40 | |
| 125 | |
| Bag | |
| 18.3 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

