Top Searched
ebm-papst2155-4-7320Thermal Management Accessories
Thrml Mgmt Access Fan Capacitor Metal
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Fan Capacitor | |
| -25 | |
| 85 | |
| 28.5(Max) | |
| 28.5(Max) | |
| 87(Max) | |
| Metal |
This motor run 2155-4-7320 variable capacitor from EBM Papst is a passive electrical component used to store and release an electrical charge. This capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 1.5uF. This product is 74(Max) mm tall with a diameter of 29(Max) mm. The 2155-4-7320 capacitor has a lead wire termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
