Molex2153212042Cable Assembly Other
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 4 POS F Crimp Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| UL 1015 | |
| 4 | |
| F | |
| Wire to Board | |
| Not Included | |
| 0.3 | |
| Crimp | |
| 16 | |
| Black | |
| 600V | |
| Bag | |
| Polyvinyl Chloride | |
| Gold | |
| Brass | |
| 9/Contact | |
| Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

