Molex2153201051Cable Assembly Other
Cable Assembly UL 1015 0.15m 16AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| UL 1015 | |
| 5 to 5 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.15 | |
| Crimp-Crimp | |
| 16 | |
| Black | |
| 600V | |
| Bag | |
| Polyvinyl Chloride | |
| Tin | |
| Brass | |
| 9/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

