Molex2153121031Cable Assembly Other
Cable Assembly 0.15m 20-22AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 3 to 3 | |
| M-M | |
| Wire to Board | |
| Wire to Board | |
| 0.15 | |
| Crimp-Crimp | |
| 20-22 | |
| Black | |
| 125V | |
| -40 | |
| 105 | |
| Bag | |
| Polyvinyl Chloride | |
| Tin | |
| Phosphor Bronze | |
| 4/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

