| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 3(Max) |
| Thermal Time Constant Range (s) | < 5 |
| Sensitivity Index (K) | 3892 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 135 |
| Maximum Voltage Rating | 100VDC |
| Resistance @ 25C (Ohm) | 2252 |
| Resistance Range @ 25C (Ohm) | 1500 to 6000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Body Material | Epoxy |
| Seated Plane Height (mm) | 7(Max) |
| Packaging | Bag |
| Product Diameter (mm) | 3(Max) |
| Product Height (mm) | 7(Max) |
| Construction | Radial |
| Mounting | Through Hole |