25-50% Off
TE Connectivity215083-4Connector Headers and PCB Receptacles
Conn IDC Connector M 4 POS 1.27mm IDT RA Side Entry Cable Mount Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| M | |
| 4 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| 1.5 | |
| 1.5/Contact | |
| 100VDC|100VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| Reel | |
| 8.6 | |
| 5.1 | |
| 6.8 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

