ERNI Electronics214915Connector Headers and PCB Receptacles
Conn Wire to Board Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RCP | |
| 5 | |
| 5 | |
| Solder | |
| 2 | |
| Straight | |
| -55 | |
| 125 | |
| Reel | |
| 4.15 | |
| Through Hole |
The micro speed connector 214915 power connector from ERNI Electronics is perfect for powering your circuit because it comes with the least amount of losses. This F connector's 5 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This connector has a single port. It has a female type gender. Its pitch is 2 mm. 214915 is housed in liquid crystal polymer. This device has a maximum current rating of 6.6 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its 5 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 11.55 mm long, 11.4 mm tall and 4.15 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

